BLP 68-120-610-720 technical specifications.
| Depth | 26mm |
| Length | 37mm |
| Operating Supply Voltage | 24V |
| Weight | 92g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 68-120-610-720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
