
BLP 68-121-710-541 technical specifications.
| Depth | 26mm |
| Length | 37mm |
| Operating Supply Voltage | 6V |
| Weight | 92g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for BLP 68-121-710-541 to view detailed technical specifications.
No datasheet is available for this part.
