BLP L1366 technical specifications.
| Body Material | Brass |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BLP L1366 to view detailed technical specifications.
No datasheet is available for this part.