BLP L1380 technical specifications.
| Length | 83mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for BLP L1380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
