BLP L1722A/P technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 32.6mm |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 3 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for BLP L1722A/P to view detailed technical specifications.
No datasheet is available for this part.