This red crimp terminal features a brass contact material with silver plating, a length of 24.6mm, and a straight orientation. It is designed to operate within a temperature range of -40°C to 50°C. The terminal is terminated with a crimp connection.
BLP L1727A/J/RED technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Housing Color | Red |
| Length | 24.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BLP L1727A/J/RED to view detailed technical specifications.
No datasheet is available for this part.