This terminal block features a single port with a straight contact orientation, made from brass with a silver plating. The housing is red in color and measures 21mm in length. It is designed to operate within a temperature range of -40°C to 50°C, and is terminated with a solder connection.
BLP L1737/A/JRED technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 8.2mm |
| Housing Color | Red |
| Length | 21mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BLP L1737/A/JRED to view detailed technical specifications.
No datasheet is available for this part.