BLP L1737/BLACK technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 8.2mm |
| Housing Color | Black |
| Length | 21mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BLP L1737/BLACK to view detailed technical specifications.
No datasheet is available for this part.