BLP L2723/BLACK technical specifications.
| Package/Case | Module |
| Depth | 30.5mm |
| Length | 30mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for BLP L2723/BLACK to view detailed technical specifications.
No datasheet is available for this part.