BLP L562/5 technical specifications.
| Current Rating | 5A |
| Length | 15.9mm |
| Mount | Holder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for BLP L562/5 to view detailed technical specifications.
No datasheet is available for this part.