BLP L693/3 technical specifications.
| Package/Case | Ceramic |
| Current Rating | 3A |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Holder |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for BLP L693/3 to view detailed technical specifications.
No datasheet is available for this part.