Blue SEA Systems 5139 technical specifications.
| Current Rating | 300A |
| Type | Blade |
| Voltage Rating | 250V |
| Termination Style | Wire |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Blue SEA Systems 5139 to view detailed technical specifications.
No datasheet is available for this part.