Blue SEA Systems AGC5202 technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Clip |
| Acting | Fast |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Blue SEA Systems AGC5202 to view detailed technical specifications.
No datasheet is available for this part.