
Bluetechnix CM-BF561 technical specifications.
| Package/Case | Module |
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix CM-BF561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
