Bluetechnix TCM-BF537 technical specifications.
| Package/Case | Module |
| Core Architecture | Blackfin |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix TCM-BF537 to view detailed technical specifications.
No datasheet is available for this part.