
Bogen Communications AH15A technical specifications.
| Primary Type | Horn |
| Sound Level | 121 dB |
| Special Features | Volume Control |
| Type | Amplified |
| Voltage, Supply | 24 VDC |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications AH15A to view detailed technical specifications.
No datasheet is available for this part.