Bogen Communications is a manufacturer of audio and communication systems, including amplifiers, speakers, intercoms, and public address equipment.

LIFTGATECHARGE
Speaker; Ceiling; 125 Hz to 15 kHz; 4 in.; 1 W; 24 VDC
Amplifier; 200 W @ 1kHz (Typ.); 70 dB (Aux, Tel), 60 dB (Mic); 0.4 V; Screw
Handheld Mic/xmitter
Spkr W/bright White Grill S810
SPEAKER, NEAR 4.5",8 OHMS BLK
Square Grill Hd 8" Spkr Rohs Compliant: No
Speaker; 4.5"; 8 Ohms Wht
Bodypack Recharge Batt Pack
Speaker; 50Hz to 20kHz; Metal Alloy; 6In.Dia.; 32W; 70V; White; Mineral Filled Polyprop
Module, Input; Pluggable Screw; For amplifier, balanced; Gain/trim Ctrl
Station Selector Panel 1 3/4H
NOISE SENSING MICROPHONE
Speaker; Wall Baffle; 50 Hz to 12 kHz; 4 W; 70/25 V; No Vol. Ctrl; Screw
Speaker; 110Hz to 20kHz; Treated Paper; 70/25V; 5W; Metal; 94dB; 100deg; Wire Nuts; Steel
ATEIS NET SECURED AUDIO NETWOR
TILE BRIDGE USA MADE
AMPLIFIER; 8 CHANNEL POWER VECTOR MIXER/ PRE-AMPLIFIER
ATEIS NET SECURED AUDIO NETWOR
6W LOUDSPKR/VOLUME CONTROL SYS