
Bogen Communications C10 technical specifications.
| Height | 5.5inch |
| Length | 14inch |
| Weight | 5.344lb |
| Width | 10.375inch |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
