Bogen Communications C60 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Mount | Desktop |
| Output Power | 60W |
| Power Consumption | 148W |
| Power Dissipation | 148W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications C60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.