Bogen Communications CSD2X2U technical specifications.
| Dimensions | 24" W x 4-7/8" H x 24" D |
| Finish | Bright White |
| Frequency Response | 95 Hz to 20 kHz |
| Power | 4 W |
| Power Supply | 70/25 V |
| Type | Ceiling |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications CSD2X2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.