Bogen Communications CSD2X2VRU technical specifications.
| Dimensions | 24" W x 4-7/8" H x 24" D |
| Finish | Bright White |
| Frequency Response | 95 Hz to 20 kHz |
| Power | 4 W |
| Power Supply | 70/25 V |
| Primary Type | Ceiling |
| Sound Level | 94 dB |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications CSD2X2VRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.