
Bogen Communications DST1 technical specifications.
| Height | 4inch |
| Length | 21inch |
| Weight | 7.05lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications DST1 to view detailed technical specifications.
No datasheet is available for this part.