
Bogen Communications GDU150 technical specifications.
| Frequency | 12kHz |
| Impedance | 500R |
| Length | 432mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications GDU150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.