
Bogen Communications HFCS1LP technical specifications.
| Dimensions | 125⁄16 Dia. x 73⁄4 D |
| Frequency Response | 65-19kHz Hz |
| Impedance | 16, 70/100 Ohms/V Ohms/V |
| Power | 75 W W |
| Primary Type | Ceiling |
| Sound Level | 89 dB |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications HFCS1LP to view detailed technical specifications.
No datasheet is available for this part.
