Bogen Communications HS7EZ technical specifications.
| Power | 7.5 W |
| Primary Type | Horn |
| Sound Level | 105 dB |
| Special Features | Volume Control |
| Type | Reentrant |
| Voltage, Supply | 70 V |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications HS7EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.