Bogen Communications IH8A technical specifications.
| Application | For paging |
| Dimensions | 6-1/4 in. Dia.x 6 in. D |
| Features | High Intelligibility and Efficiency, Weatherproof, 12 in. Connecting Cable for Easy Installation |
| Finish | Textured Mocha Enamel |
| Frequency Response | 350 Hz to 12 kHz |
| Primary Type | Horn |
| Sound Level | 120 @ 4 ft. dB |
| Type | Horn Loudspeaker |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications IH8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.