Bogen Communications PM3180 technical specifications.
| Package/Case | 100 |
| Height | 140mm |
| Mount | Desktop |
| Power Consumption | 430W |
| Power Dissipation | 430W |
| Termination | Screw |
| Width | 432mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications PM3180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.