
Bogen Communications PRS2403 technical specifications.
| Package/Case | 300 |
| Frequency | 60Hz |
| Mount | Plug-In |
| RoHS Compliant | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications PRS2403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.