Bogen Communications S810T725PG8UVK technical specifications.
| Dimensions | 13" Dia. x 3-1/4" D |
| Finish | Bright White |
| Frequency Response | 70 Hz to 15 kHz |
| Power | 4 W |
| Power Supply | 70/25 V |
| Primary Type | Ceiling |
| Sound Level | 96 dB |
| Special Features | Volume Control w/ Knob |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications S810T725PG8UVK to view detailed technical specifications.
No datasheet is available for this part.