Bogen Communications S86T725PG8WVR technical specifications.
| Dimensions | 13" Dia x 3-1/4" D |
| Finish | Off-White |
| Frequency Response | 50 Hz to 12 kHz |
| Power | 4 W |
| Power Supply | 70/25 V |
| Special Features | Recessed Voume Control |
| Type | Ceiling |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications S86T725PG8WVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.