Bogen Communications TPU100B technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Height | 213mm |
| Mount | Wall |
| Sensitivity | -20dBm |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications TPU100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.