Bogen Communications UHT800 technical specifications.
| Color | Black |
| Impedance | 3kR |
| Material | Metal |
| Resistance | 3000R |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications UHT800 to view detailed technical specifications.
No datasheet is available for this part.