
Bogen Communications V150 technical specifications.
| Package/Case | 200 |
| Height | 88.9mm |
| Mount | Desktop |
| Termination | Screw |
| Width | 419mm |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
