Bogen Communications V35 technical specifications.
| Height | 88.9mm |
| Mount | Rack |
| Termination | Screw |
| Width | 419mm |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications V35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.