
Bogen Communications WMT1A technical specifications.
| Package/Case | 600 |
| Frequency | 20kHz |
| Impedance | 600R |
| Mount | Panel |
| Output Current | 1A |
| Primary Impedance | 10kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Termination | Screw |
| Voltage Rating | 1.73V |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications WMT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
