Bogen Communications WV100 technical specifications.
| Package/Case | 100 |
| Mount | Wall |
| Primary Type | AMPLIFIER |
| Signal to Noise Ratio (SNR) | -70dB |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications WV100 to view detailed technical specifications.
No datasheet is available for this part.