Bopla Enclosures 01.181810.0/A127 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | Aluminium |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 01.181810.0/A127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.