
BOPLA 01101000 Metallic Enclosure, IP66, Euromas, Junction Box, 34 mm, 64 mm, 58 mm, Aluminium, Grey, Silver
Bopla Enclosures 01101000 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 01101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
