Bopla Enclosures 02206000 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 35mm |
| Length | 65mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Weight | 0.11lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02206000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.