Bopla Enclosures 02208000 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 36mm |
| Length | 98mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02208000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.