Bopla Enclosures 02217000 technical specifications.
| Body Color | Grey |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 2.165inch |
| Length | 4.803inch |
| Material | Plastic, Polycarbonate, PC, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Weight | 0.52lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02217000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.