Bopla Enclosures 02220000 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 2.165inch |
| Length | 6.299inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Weight | 0.51lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02220000 to view detailed technical specifications.
No datasheet is available for this part.