Bopla Enclosures 02221094 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.953inch |
| Length | 7.874inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | 02 |
| Thickness | 0.118inch |
| Weight | 0.87lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02221094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.