Bopla Enclosures 02244000 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Length | 340mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02244000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.