
Bopla Enclosures 03210000 technical specifications.
| Color | Grey |
| Height | 55mm |
| Length | 82mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 03210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
