Bopla Enclosures 22035000 technical specifications.
| Color | Black |
| Height | 10.5mm |
| Length | 105.5mm |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Series | AluRail |
| Width | 45.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 22035000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.