
Bopla Enclosures 34502000 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 25mm |
| Length | 120mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP40 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 34502000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
