
Bopla Enclosures 34752000 technical specifications.
| Color | Black |
| Height | 30mm |
| Length | 157mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP40 |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 34752000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.