Bopla Enclosures 41200609 technical specifications.
| Height | 84mm |
| Length | 185mm |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 41200609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.