Bopla Enclosures 41400109 technical specifications.
| Color | Grey |
| Height | 318.6mm |
| Material | PC, Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Width | 363.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 41400109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.